ADS8320EB/2K5

Texas Instruments
595-ADS8320EB/2K5
ADS8320EB/2K5

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling A A 595-ADS8320EB/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,470

Stock:
1,470 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£10.27 £10.27
£8.08 £80.80
£7.53 £188.25
£6.97 £697.00
Full Reel (Order in multiples of 2500)
£6.97 £17,425.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£14.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£14.72
Min:
1

Similar Product

Texas Instruments ADS8320EB/250
Texas Instruments
Analog to Digital Converters - ADC 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling A A 595-ADS8320EB/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8320
SMD/SMT
VSSOP-8
16 bit
1 Channel
SPI
100 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
92 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
Height: 0.97 mm
INL - Integral Nonlinearity: +/- 0.012 % FSR
Length: 3 mm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Voltage: 2 V to 5.25 V, 4.75 V to 5.25 V
Pd - Power Dissipation: 8.5 mW
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 5.25 V
Supply Voltage - Min: 2 V, 4.75 V
Width: 3 mm
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99