ADS54J40EVM

Texas Instruments
595-ADS54J40EVM
ADS54J40EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS54J40EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£779.83 £779.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADS54J40
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADS54J40 high speed, JESD204B interface ADCs
Interface Type: JESD204B
Product Type: Data Conversion IC Development Tools
Series: ADS54J40
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 694.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h.1.d

ADS54J40EVM Evaluation Module (EVM)

Texas Instruments ADS54J40EVM Evaluation Module (EVM) allows for the evaluation of TI's ADS54J40 ADC and LMK04828 clock jitter cleaner. The ADS54J40 is a low-power, 14-bit, 1-GSPS Analog to Digital Converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The evaluation module has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution.