ADS5403EVM

Texas Instruments
595-ADS5403EVM
ADS5403EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS5403EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£487.03 £487.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS540x, ADS54T0x
5 V
Brand: Texas Instruments
Description/Function: Provides a platform for evaluating the ADS540x or ADS54T0x
For Use With: ADS540x, ADS54T0x
Interface Type: SMA connector
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: ADS5403
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99