ADS1115EVM-PDK

595-ADS1115EVM-PDK
ADS1115EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1115 Perf Demo Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Boards
ADC
ADS1115
2 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS1115
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99