ADC11DV200CISQX/NOPB

Texas Instruments
926-A11DV200CISQXNPB
ADC11DV200CISQX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 11-Bit 200MSPS Analog-to- A A 926-AD11DV200CISQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£76.30 £152,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC11DV200
SMD/SMT
WQFN-60
11 bit
2 Channel
Parallel
200 MS/s
Differential
Pipeline
1.8 V
1.8 V
63.8 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC11DV200EB/NOPB
DNL - Differential Nonlinearity: +/- 0.32 LSB
ENOB - Effective Number of Bits: 10.1 Bit
Features: Low Power
Gain Error: 3 % FSR
Height: 0.8 mm
INL - Integral Nonlinearity: 1.5 LSB
Input Voltage: 1.5 V
Length: 9 mm
Moisture Sensitive: Yes
Number of ADC Inputs: 2 Input
Number of Converters: 2 Converter
Operating Supply Voltage: 1.8 V
Output Type: LVDS
Power Consumption: 473 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Sample and Hold: Yes
SFDR - Spurious Free Dynamic Range: 82 dB
SINAD - Signal to Noise and Distortion Ratio: 62.3 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99