ADC0838CIWMX/NOPB

Texas Instruments
926-ADC0838CIWMXNOPB
ADC0838CIWMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CIWM/NOPB A 926-ADC0838CIWM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.15 £9.15
£7.11 £71.10
£6.78 £169.50
£5.89 £589.00
£5.63 £1,407.50
£5.13 £2,565.00
Full Reel (Order in multiples of 1000)
£4.69 £4,690.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£6.84
Min:
1

Similar Product

Texas Instruments ADC0838CIWM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CIWMXNOPB A 926-ADC0838CIWMXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC0838
SMD/SMT
SOIC-20
8 bit
4 Channel/8 Channel
3-Wire
31 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 800 mW
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99