7700801DA

595-7700801DA

7700801DA

Mfr.:

Description:
Analog Comparators Quad Differential Comparator 14-CFP -55 to 125

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not sell this product in your region.
SMD/SMT
CFP-14
4 Channel
Rail-to-Rail
300 ns
Differential
2 V
36 V
500 uA
6 mA
5 mV
25 nA
- 55 C
+ 125 C
LM139
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V
Gain V/V: 200 V/mV
Height: 1.59 mm
Length: 9.21 mm
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: 1 V
Operating Supply Voltage: 2 V to 36 V
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Type: Differential Comparator
Width: 6.29 mm