74ALVCH16825DGGRE4

595-ALVCH16825DGGRE4
74ALVCH16825DGGRE4

Mfr.:

Description:
Buffers & Line Drivers 18-Bit Buffer/Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74ALVCH16825DGGR
Texas Instruments
Buffers & Line Drivers 18bit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ALVCH
18 Input
18 Output
Non-Inverting
TSSOP-56
- 24 mA
24 mA
40 uA
1.65 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 18 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.9 ns at 2.7 V
Series: SN74ALVCH16825
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 252.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99