6PAIC3106IRGZRQ1

Texas Instruments
595-6PAIC3106IRGZRQ1
6PAIC3106IRGZRQ1

Mfr.:

Description:
Interface - CODECs AC Lo-Power Stereo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,241

Stock:
1,241 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.16 £4.16
£3.19 £31.90
£2.94 £73.50
£2.67 £267.00
£2.54 £635.00
£2.46 £1,230.00
£2.40 £2,400.00
Full Reel (Order in multiples of 2500)
£2.24 £5,600.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC3106
SNR - Signal to Noise Ratio: 92 dB ADC/102 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TLV320AIC3106 Low-Power Stereo Audio Codec

Texas Instruments TLV320AIC3106 Low-Power Stereo Audio Codec comes with a stereo headphone amplifier, as well as multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. This feature makes it ideal for portable battery-powered audio and telephony applications.