5962-9555201NXDR

595-5962-9555201NXDR

5962-9555201NXDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not sell this product in your region.
2.5 mV
60 pA
2.2 mA
75 dB
SOIC-8
SMD/SMT
- 55 C
+ 125 C
TLC2272M
Reel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V
Height: 1.58 mm
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Length: 4.9 mm
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.2 V
Operating Supply Voltage: 5 V, 9 V, 12 V, 15 V
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: LinCMOS
Voltage Gain dB: 104.86 dB
Width: 3.91 mm
Unit Weight: 76 mg