5962-9064001CA

595-5962-9064001CA
5962-9064001CA

Mfr.:

Description:
Analogue Switch ICs CMOS Quad Bilateral Switch 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
CDIP-16
4 Channel
4 x SPST
850 Ohms
3 V
18 V
+/- 10 V
+/- 10 V
30 ns
- 55 C
+ 125 C
CD4016B
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.56 mm
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply, Dual Supply
Width: 6.92 mm
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99