PR320UKA

Teltonika
236-PR320UKA
PR320UKA

Mfr.:

Description:
Desktop AC Adapters UK 2-pin power supply, 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£178.80 £178.80

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Desktop AC Adapters
RoHS:  
Included
100 VAC to 240 VAC
1 Output
250 W
54 VDC
4.62 A
Industrial
Brand: Teltonika
Height: 39.5 mm
Length: 189 mm
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 86.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TELTONIKA