SL871LG3240R003000

Telit Cinterion
88-SL871L
SL871LG3240R003000

Mfr.:

Description:
GNSS / GPS Modules SL871L MODULE 2.4.0-N115

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.26 £8.26
£7.58 £75.80
£6.89 £172.25
£6.20 £620.00
£5.73 £1,432.50
£5.51 £2,755.00
£5.12 £5,120.00

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: GNSS / GPS Modules
31 s
- 148 dBm
2.5 m
2.8 VDC
4.3 VDC
I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Brand: Telit Cinterion
Dimensions: 10.1 mm x 9.7 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 2.8 V to 4.3 V
Product Type: GPS Modules
Protocol - Cellular, NBIoT, LTE: Cellular
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: SL871L SL871LG3240R003000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994