ME910G1W305T060100

Telit Cinterion
88-ME910G1-W3
ME910G1W305T060100

Mfr.:

Description:
Mobile Modules ME910G1-W3 MODULE AT&T/VzW 37.00.016

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.41 £20.41
£18.15 £181.50
£17.67 £441.75
£16.29 £1,629.00
£15.90 £3,975.00
£15.63 £7,815.00
720 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
23 dBm
I2C, SPI, UART, USB
2.6 V
4.5 V
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.4 mm
LTE, 2G/3G/4G
Tray
Brand: Telit Cinterion
Data Rate: 1 Mb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 2.6 V to 4.5 V
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, Beidou, Galileo
Factory Pack Quantity: 720
Subcategory: Wireless & RF Modules
Part # Aliases: ME910G1W305T060100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C