LE910Q1WG02T030100

Telit Cinterion
88-LE91Q1WG2T31
LE910Q1WG02T030100

Mfr.:

Description:
Mobile Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.57 £20.57
£17.96 £179.60
£17.05 £426.25
£15.81 £1,581.00
£15.25 £3,812.50

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
RoHS:  
23 dBm
I2C, UART, USB
3.4 VDC
4.2 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.6 mm
LTE
Tray
Brand: Telit Cinterion
Data Rate: 10 Mb/s
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 VDC
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LE910x LTE Cat 1 bis Modules

Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.