LE910C1WD07T08A900

Telit Cinterion
88-LE910C1-WWXD
LE910C1WD07T08A900

Mfr.:

Description:
Mobile Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£42.87 £42.87
£39.91 £399.10
£37.03 £925.75
£34.73 £3,473.00
£34.72 £8,680.00
540 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
23 dBm
UART, USB
3.1 VDC
3.6 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
4G, 3G, 2G
Tray
Brand: Telit Cinterion
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.1 VDC to 3.6 VDC
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, Bei-dou, Galileo, QZSS
Factory Pack Quantity: 540
Subcategory: Wireless & RF Modules
Part # Aliases: LE910C1WD07T08A900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LE910x LTE Cat 1 bis Modules

Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.