L30960N2784A100

Telit Cinterion
88-EGX82-WUSB
L30960N2784A100

Mfr.:

Description:
Gateways EGX82-W USB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£102.39 £102.39
£73.76 £737.60
£68.80 £6,880.00

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Gateways
IOT Gateways
1.1 Mb/s
Serial, USB
30 V
5 V
- 30 C
+ 75 C
Bulk
Brand: Telit Cinterion
Dimensions: 80 mm x 55 mm x 23 mm
Operating Supply Voltage: 5 V to 30 V
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Part # Aliases: L30960N2784A100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
TELIT CINTERION