CMB100C0WW101B0200

Telit Cinterion
88-CMB100C0-WW
CMB100C0WW101B0200

Mfr.:

Description:
Mobile Modules CMB100C0-Certified Module Board-CATM1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
265
Expected 18/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£50.41 £50.41
£47.00 £470.00
£43.61 £1,090.25
£40.89 £4,089.00
£40.88 £10,220.00
500 Quote

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
200 mW
UART, USB
1.8 VDC
5.5 VDC
- 40 C
+ 85 C
36 mm x 30 mm x 5.5 mm
LTE, 2G/3G/5G
Tray
Brand: Telit Cinterion
Data Rate: 150 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 VDC to 5.5 VDC
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, BeiDou, Galileo, QZSS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: CMB100C0-WW CMB100C0WW101B0100 CMB100C0WW101B0200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C