XS7C4A1DPN12

Telemecanique
996-XS7C4A1DPN12
XS7C4A1DPN12

Mfr.:

Description:
Proximity Sensors - Industrial DC NO/NC 2WIRE FLSH SN 15MM CONN 1/2NPT

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£177.99 £177.99
£150.17 £750.85
£139.56 £1,395.60
£138.79 £3,469.75

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
REACH - SVHC:
Inductive
15 mm
NO/NC
Screw
Cable
12 VDC
48 VDC
XS7
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP65, IP67, IP69K
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 235.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS