XS630B1PAM12

Telemecanique
996-XS630B1PAM12
XS630B1PAM12

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SENSOR 30MM DC PNP XS6

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.59 £92.59
£86.20 £431.00
£84.00 £840.00
£82.57 £2,064.25
£82.34 £4,117.00

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
REACH - SVHC:
Inductive
15 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
12 VDC
48 VDC
OsiSense XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP65, IP67, IP69K
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS