XS618B1MAU20

Telemecanique
996-XS618B1MAU20
XS618B1MAU20

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SENSOR 18MM AC/DC XS6

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.61 £92.61
£86.20 £431.00
£83.81 £838.10
£82.34 £2,058.50

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
REACH - SVHC:
Inductive
8 mm
NO
Panel Mount
Connector
1/2 in-20 UNF
3 Pin
24 VAC/DC
240 VAC/DC
OsiSense XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP65, IP67, IP69K
Maximum Frequency: 25 Hz, 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 72.575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS