XS518B1PBM12

Telemecanique
996-XS518B1PBM12
XS518B1PBM12

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SENSOR 18MM DC PNP XS5

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£72.52 £72.52
£72.49 £724.90
£68.80 £1,720.00
£67.17 £3,358.50
£66.37 £6,637.00
250 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
5 mm
PNP-NC
Panel Mount
Connector
M12
4 Pin
12 VDC
24 VDC
OsiSense XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP65, IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS