XS508B1NAM8

Telemecanique
996-XS508B1NAM8
XS508B1NAM8

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SENSOR 8MM DC NPN XS5

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£76.87 £76.87
£76.86 £768.60
£73.12 £1,828.00
£71.39 £3,569.50
£70.52 £7,052.00
250 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
1.5 mm
NPN-NO
Panel Mount
Connector
M8
3 Pin
12 VDC
48 VDC
OsiSense XS
Brand: Telemecanique
Housing Material: Brass
IP Rating: IP65, IP67
Maximum Frequency: 5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS