KA58HFW

Teledyne Relays
881-KA58HFW

KA58HFW

Mfr.:

Description:
Solid State Relays - PCB Mount 2A 250Vrms ACw/therm protect/trip stat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:

19 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£685.16 £685.16
£609.94 £6,099.40

Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Tray
PCB Mount
2 A
250 VAC
1 Form A (SPST-NO)
0 VDC to 18 VDC
KA
Brand: Teledyne Relays
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Solder Pin