CCS-32N30

Teledyne Relays
881-CCS-32N3O
CCS-32N30

Mfr.:

Description:
Coaxial Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£404.65 £404.65
£346.73 £1,733.65
£331.16 £3,311.60
£320.71 £8,017.75
50 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SPDT
12 GHz
12 VDC
Solder Terminal
1.3:1
0.4 dB
50 dB
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 2000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Number of Positions: 3 Position
Product Type: Coaxial Switches
Series: CCS-32
Subcategory: Switches
Unit Weight: 170.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TELEDYNE RELAYS