CCR-38S38C-TDS

Teledyne Relays
881-CCR-38S38C-TDS
CCR-38S38C-TDS

Mfr.:

Description:
Coaxial Switches SP8T Open MultiThrow switchDC12GHz 50OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,584.01 £1,584.01
£1,357.24 £6,786.20
10 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SP8T
12 GHz
12 VDC
Connector
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 8 Position
Product Type: Coaxial Switches
Series: CCR-38S
Subcategory: Switches
Unit Weight: 598.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
TELEDYNE RELAYS