CCR-33S4C-T

Teledyne Relays
881-CCR-33S4C-T
CCR-33S4C-T

Mfr.:

Description:
Coaxial Switches Mini Commercial Failsafe SPDT Coaxial Switch, DC-18GHz, SMA Female, 24VDC, Indicator Contacts, TTL Drivers with Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
Expected 19/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£263.86 £263.86
£210.94 £1,054.70
£205.82 £2,058.20
£194.77 £4,869.25
£194.75 £9,737.50
100 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SPDT
18 GHz
24 VDC
Connector
1.2:1
0.4 dB
65 dB
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 5000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: CCR-33S/CR-33S
Factory Pack Quantity: 5
Subcategory: Switches
Terminal Pitch: 0.44 mm
Unit Weight: 46.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536509065
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

CCR-33S / CR-33S RF Microwave Coaxial Switches

Teledyne Relays CCR-33S / CR-33S RF and Microwave Coaxial Switches are failsafe, latching, and multi-throw coaxial switches. CCR-33 series switches operate from DC-18GHz. CR-33S series switches operate from DC-22GHz and offer an expanded temperature range. All models available with indicator contacts, TTL drives, and more.

FEATURED PRODUCTS
TELEDYNE RELAYS