MSO54B 5-BW-1000

Tektronix
795-MSO54B-5-BW-1000

MSO54B 5-BW-1000

Mfr.:

Description:
Benchtop Oscilloscopes Mixed Signal Scope; 4 FlexChannels 62.5Mpoints, 62.5 GS/s, Cal Cert, 1Ghz BW

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4 Channel
2 GHz
6.25 GS/s
Color TFT
Mixed Signal Oscilloscope
Brand: Tektronix
Height: 309 mm
Interface Type: USB
Length: 454 mm
Product Type: Oscilloscopes
Series: 5 Series B MSO
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 204 mm