MDO32 3-BW-350

Tektronix
795-MDO323-BW-350
MDO32 3-BW-350

Mfr.:

Description:
Benchtop Oscilloscopes Installed Option; 350 MHz Bandwidth for analog channels

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
350 MHz
5 GS/s
Color TFT, LCD
300 V
Mixed Signal Oscilloscope
Brand: Tektronix
Product Type: Oscilloscopes
Series: 3 Series MDO
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
TARIC:
9030200000
ECCN:
EAR99

3 Series Mixed Domain Oscilloscopes

Tektronix 3 Series Mixed Domain Oscilloscopes are compact and portable devices with a big high-definition display and touch interface. These oscilloscopes feature a unique built-in 1GHz spectrum analyzer on all models to make them suitable for RF analysis. The 3 series oscilloscopes offer analog bandwidths between 100MHz and 1GHz and a sample rate of up to 5GS/s. The MDO32 variant offers two analog channels, while the MDO34 offers four analog channels. Typical applications include embedded serial bus analysis, power measurements and analysis, Electromagnetic Interference (EMI) troubleshooting, and engineering education.