A502

Tekscan
776-A502
A502

Mfr.:

Description:
Force Sensors & Load Cells 2.0 in. x 2.0 in. square sensing area; standard length of 3.15 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531
Can Dispatch Immediately
On Order:
332
Expected 06/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.73 £20.73
£18.98 £94.90
£17.95 £179.50
£16.70 £417.50
£15.84 £792.00
£15.04 £1,504.00
£15.03 £3,757.50
£14.56 £7,280.00

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
222 N
3 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Height: 50.8 mm
Length: 81.3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: A502
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: FlexiForce
Width: 50.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

A502 FlexiForce™ Piezoresistive Force Sensor

Tekscan A502 FlexiForce™ Piezoresistive Force Sensor is a square sensor with a sensing area measuring 50.8mm x 50.8mm (2" x 2"). A502 is available off-the-shelf for easy proof of concept and measures up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.