A301-100

Tekscan
776-A301-100
A301-100

Mfr.:

Description:
Force Sensors & Load Cells 100 lb force specification; sensing area diameter of 0.375 in; standard length of 1 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628
Can Dispatch Immediately
On Order:
1,200
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.18 £9.18
£8.33 £41.65
£8.01 £80.10
£7.64 £191.00
£7.38 £369.00
£7.13 £713.00
£6.65 £3,325.00
£6.48 £6,480.00

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
445 N
3 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Diameter: 9.53 mm
Length: 25.4 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: A301
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: FlexiForce
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

A301 FlexiForce™ Piezoresistive Force Sensors

Tekscan A301 FlexiForce™ Piezoresistive Force Sensors are available off-the-shelf and are ideal for an easy proof of concept. The A301 sensors offer optimization for high-volume manufacturing and are suitable for embedding into products and applications. These components feature Enhanced Stability Series (ESS) pressure-sensitive ink for high-temperature and high-humidity environments. The Tekscan A301 FlexiForce™ Piezoresistive Force Sensors measure up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.