2363-50

Techspray
577-2363-50
2363-50

Mfr.:

Description:
Dry Wipes MICROFIBER WIPES 50 COUNT

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
12
Expected 13/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£81.60 £81.60

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
RoHS:  
8 in x 8 in
Nylon, Polyester
Bag
50
Knitted
Sewn
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Series: 2363
Factory Pack Quantity: 12
Subcategory: Supplies
Type: Microfiber Wipe
Unit Weight: 533.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6307101090
ECCN:
EAR99

LCD / Plasma Screen Cleaner

Techspray ammonia-free and alcohol-free LCD / Plasma Screen Cleaner is safe on sensitive non-glare surfaces. The scratch-free, streak-free gel formula will not run into sensitive equipment.The cleaner is best used with Techspray .