PCS.50.A

Taoglas
960-PCS.50A
PCS.50.A

Mfr.:

Description:
Antennas active Cellular and GNSS antenna designed specifically for IoT devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864
Can Dispatch Immediately
On Order:
1,000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.84 £3.84
£2.93 £29.30
£2.71 £67.75
£2.45 £245.00
£2.33 £582.50
£2.26 £1,130.00
Full Reel (Order in multiples of 1000)
£2.19 £2,190.00
£2.12 £4,240.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
PCB Antennas
Wideband
698 MHz
2.69 GHz
Cellular
GNSS
Chip
3.2 dB
50 Ohms
3:1
2 W
- 40 C
+ 105 C
6 Band
PCB Mount
Solder
772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz
Reel
Cut Tape
Brand: Taoglas
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Universe PCS.50.A Cellular & GNSS Antenna

Taoglas Universe PCS.50.A Cellular and GNSS Antenna is designed specifically for IoT devices with small ground planes. The PCS.50.A antenna combines aperture turning and active switching technologies to provide a wideband coverage for GNSS and most 4G cellular bands, including the most challenging 700MHz bands. This antenna has an RF switch to adjust the resonance frequency of the antenna, depending on the device's requirements. The aperture turning technology allows the antenna to cover the spectrum of 4G LTE bands by adjusting the resonant frequency to the desired frequency band of operation. Taoglas Universe PCS.50.A Cellular and GNSS Antenna offers a size of 38mm x 10mm, making it suitable for small IoT and CAT-M devices, including smart sensors, wearables, or asset tracking.