PCB.MCX.F.RA.JACK.AHC.HT

Taoglas
960-PCBMCXFRAJACKAHC
PCB.MCX.F.RA.JACK.AHC.HT

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX R/A PCB Mount plus Crimp Jack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Taoglas
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Insulation Resistance: 10 GOhms
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Part # Aliases: PCB.MCXFRAJ.AHC.HT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99