OMB.445.05F21

Taoglas
960-OMB.445.05F21
OMB.445.05F21

Mfr.:

Description:
Antennas Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£129.54 £6,477.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
4.4 GHz
5 GHz
Collinear
Fiberglass
7 dBi
50 Ohms
1.5:1
- 20 C
+ 60 C
1 Band
Bracket Mount
Connector
N Type Female
ISM
270 mm
IP65
Baracuda
Tube
Brand: Taoglas
Polarisation: Vertical
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
ECCN:
EAR99