MA1508.AK.001

Taoglas
960-MA1508.AK.001
MA1508.AK.001

Mfr.:

Description:
Antennas MA1508 Synergy 8in1 Combination Antenna GNSS, 4*5G/4G Cellular 3*Wi-Fi with 5m Braided Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£399.47 £399.47
£348.80 £3,488.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active
617 MHz
5.925 GHz
Bluetooth, BLE
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
4.54 dBic, 29.6 dB, 32.4 dBic
50 Ohms
2:1, 2.5
2 W
- 40 C
+ 85 C
10 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4200 MHz, 5200 MHz, 5500 MHz, 5800 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers
55 mm
IP67
5 M RG174 x 8
Bulk
Brand: Taoglas
Cable Length: 0.3 m, 4.7 m
Diameter: 161 mm
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
7A994

MA1508 Synergy 8-in-1 Combination Antenna

Taoglas MA1508 Synergy 8-in-1 Combination Antenna is a permanent-mount antenna for vehicle roof applications with an IP67-rated waterproof enclosure. The antennas inside support 5G/4G, GPS/GLONASS/BeiDou, and Wi-Fi® (2.4GHz/5GHz). This antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n, and the emerging 802.11ac, and has an optimized GPS/GLONASS/BeiDou patch antenna for location. Taoglas MA1508 Synergy 8-in-1 Combination Antenna is ideal for applications that require highly sophisticated antennas for real-time streaming applications.