LMA100.A.BI.001

Taoglas
960-LMA100.A.BI.001
LMA100.A.BI.001

Mfr.:

Description:
Antennas Gemini LMA100 4G/3G/2G LTE MIMO Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.40 £51.40
£41.99 £419.90

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
Module
Panel, Square
3.16 dBi, 1.62 dBi, 1.17 dBi, 1.78 dBi, 1.78 dBi, 1.2 dBi, - 0.89 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Bracket Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems
164 mm
164 mm
36.5 mm
IP65
1 M CFD200
Gemini
Bulk
Brand: Taoglas
Cable Length: 1 m
For Use With: LTE700, GSM850, GSM900, DCS, PCS, UMTS1, LTE2600
Polarisation: Vertical
Factory Pack Quantity: 50
Subcategory: Antennas
Technology: Cellular, LTE, MiMo
Unit Weight: 680.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99