318AS12030

Tamura
Not Assigned
318AS12030

Mfr.:

Description:
Wall Mount AC Adapters WALL PLUG ADAPTOR

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Wall Mount AC Adapters
Included
North America
Fixed Plugs
120 VAC
3.6 W
12 VDC
300 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
Brand: Tamura
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0