TLF9UBH203WK1

963-TLF9UBH203WK1
TLF9UBH203WK1

Mfr.:
TAIYO YUDEN

Description:
Common Mode Chokes / Filters COMMON MODE CHK COIL 20000uH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TLF
PCB Mount
Through Hole
1 Channel
20 mH
150 kOhms
- 10 %, + 100 %
180 mA
6.5 Ohms
- 25 C
+ 105 C
17 mm
15 mm
12 mm
Bulk
Common Mode Chokes
Application: DC and Signal Lines
Brand: TAIYO YUDEN
Filter Type: Signal Line
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 5.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
TAIYO YUDEN