HK06033N9S-T

963-HK06033N9S-T
HK06033N9S-T

Mfr.:
TAIYO YUDEN

Description:
RF Inductors - SMD 0201 3.9nH 270mOhms +/-.3nHTol 300mA HiQ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
 

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
3.9 nH
0.3 nH
300 mA
270 mOhms
- 55 C
+ 125 C
5
6 GHz
Standard
0.6 mm
0.3 mm
0.33 mm
HK
Reel
Cut Tape
MouseReel
Application: RF
Brand: TAIYO YUDEN
Case Code - in: 0201
Case Code - mm: 0603
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99