TSM9409CS RLG

Taiwan Semiconductor
821-TSM9409CSRLG
TSM9409CS RLG

Mfr.:

Description:
MOSFETs -60V, -3.5A, Single P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,341

Stock:
6,341 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.818 £0.82
£0.749 £7.49
£0.648 £648.00
Full Reel (Order in multiples of 2500)
£0.53 £1,325.00
£0.407 £4,070.00
£0.228 £5,700.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
60 V
3.5 A
125 mOhms
- 20 V, 20 V
1 V
6 nC
- 55 C
+ 150 C
3 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 4 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: TSM9409CS
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99