TSM60NC165CF C0G

Taiwan Semiconductor
821-TSM60NC165CFC0G
TSM60NC165CF C0G

Mfr.:

Description:
MOSFETs 600V, 14A, Single N-Channel High Voltage MOSFETs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£1.33 £2,660.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ITO-220S-3
N-Channel
1 Channel
600 V
14 A
165 mOhms
20 V, 30 V
5 V
48 nC
- 55 C
+ 150 C
81 W
Enhancement
Reel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 33 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: N-Channel
Typical Turn-Off Delay Time: 73 ns
Typical Turn-On Delay Time: 27 ns
Part # Aliases: TSM60NC165CF
Unit Weight: 1.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

600V Single N-Channel Power MOSFETs

Taiwan Semiconductor 600V Single N-channel power MOSFETs incorporate super-junction technology and operate within the -55°C to 150°C temperature range. These MOSFETs are Pb-free, RoHS-compliant, and halogen-free. Typical applications include lighting, industrial, and switching applications.

Schottky Barrier Rectifiers

Taiwan Semiconductor Schottky Barrier Rectifiers are available in four packages (DO-214AC (SMA), DO-214AA (SMB), DO-214AB (SMC), SOD-123W) to provide a wide variety of choices to meet the customer's design requirements. These devices are available in 1A, 2A, 3A, and 4A forward current (IF) ratings and repetitive peak reverse voltage (VRRM) choices of 40V, 60V, and 100V. The peak forward surge current (IFSM) is available in either 70A, 100A, or 145A ratings. These Taiwan Semiconductor Schottky Barrier Rectifiers have a low power loss and are highly efficient.