TQL851CSV33 RLG

Taiwan Semiconductor
821-TQL851CSV33RLG
TQL851CSV33 RLG

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low-IQ 30uA Low-Dropout Liner Regulator with Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,101

Stock:
6,101 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.13 £1.13
£0.826 £8.26
£0.744 £18.60
£0.661 £66.10
£0.621 £155.25
£0.597 £298.50
£0.518 £518.00
Full Reel (Order in multiples of 2500)
£0.518 £1,295.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP
3.3 V
500 mA
1 Output
3 V
50 V
59 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Dropout Voltage - Max: 425 mV
Line Regulation: 15 mV
Load Regulation: 5 mV
Moisture Sensitive: Yes
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TQL85x 500mA Low-Dropout Linear Regulators

Taiwan Semiconductor TQL85x 500mA Low-Dropout Linear Regulators are high-performance low-dropout linear regulators for 3.3V or 5V with an input range of 3V to 50V and low quiescent 40μA (TQL850) or 30μA (TQL851). The TQL82x provides 2% output voltage accuracy and 500mA maximum driving current and is suitable for automotive or other supply systems. The TQL82x requires one small ceramic capacitor of 1μF to exhibit fast regulation and good stability. It also shows very low dropout voltage with 60mV in 100mA-load and 150mV in 250mA-load. The start operating voltage is 3V which is suitable for the cranking condition of an automotive system.