TLD28AH

Taiwan Semiconductor
821-TLD28AH
TLD28AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V, Unidirectional, Surface Mount TVS, Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,600

Stock:
1,600 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.37 £1.37
£1.15 £11.50
£0.908 £90.80
£0.766 £383.00
Full Reel (Order in multiples of 800)
£0.647 £517.60
£0.615 £1,476.00
£0.61 £2,928.00
£0.596 £5,721.60
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
45 V
26.7 V
D2PAK (TO-263AB-3)
1.25 kA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TLDxxAH Transient Voltage Suppressor (TVS) Diodes

Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes are unidirectional surface-mount TVS diodes. These diodes feature breakdown voltage ranging from 26V to 82V and a low leakage current of 1μA at 25°C. The TLD26AH to TLD82AH diodes are AEC-Q101 qualified and meet ISO7637-2 and ISO16750-2 surge specifications. These diodes are ideally used in transient surge protection and automotive load dump surge protection. The TLDxxAH diodes are lead-free, halogen-free, and RoHS-compliant devices.