TESD5V0V4UCX6 RFG

Taiwan Semiconductor
821-TESD5V0V4UCX6RFG
TESD5V0V4UCX6 RFG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V, 75W, 0.6pF, ESD Protection Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,030

Stock:
5,030
Can Dispatch Immediately
On Order:
15,000
Expected 20/05/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.12 £0.12
£0.097 £0.97
£0.08 £8.00
£0.074 £37.00
£0.068 £68.00
Full Reel (Order in multiples of 3000)
£0.063 £189.00
£0.062 £372.00
£0.048 £432.00
£0.045 £1,080.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6 V
SOT-26-6
5 A
75 W
0.6 pF
12 kV
18 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESD5V0V4UCX6
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.