1N5263B

Taiwan Semiconductor
Not Assigned
1N5263B

Mfr.:

Description:
Zener Diodes 56 Volt 500mW 5%

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
56 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
150 Ohms
- 65 C
+ 200 C
Single
2.2 mA
Box
1N52xxB
Brand: Taiwan Semiconductor
Height: 2 mm
Ir - Reverse Current: 100 nA
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Width: 2 mm
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
85411001
ECCN:
EAR99