1K5SMPC15APH

Taiwan Semiconductor
821-1K5SMPC15APH
1K5SMPC15APH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W, 15V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,620

Stock:
5,620 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.713 £0.71
£0.642 £6.42
£0.443 £44.30
£0.345 £172.50
£0.312 £312.00
£0.271 £677.50
Full Reel (Order in multiples of 6000)
£0.205 £1,230.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMPC (TO-277A-3)
70.8 A
1.5 kW
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: ESD Suppressors
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

1K5SMPC12APH to 1K5SMPC51APH TVS

Taiwan Semiconductor 1K5SMPC12APH to 1K5SMPC51APH Transient Voltage Suppressors are AEC-Q101 qualified and ideal for automotive applications. The 1K5SMPC12APH to 1K5SMPC51APH TVS features a 1500W power dissipation and a 12V to 51V voltage range. The devices offer uni-directional polarity in a TO-277A package.