TC-150.000MBD-T

TXC Corporation
717-TC-150.000MBD-T
TC-150.000MBD-T

Mfr.:

Description:
Standard Clock Oscillators 150.000MHz 3.3V 25ppm -40C to 85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
 

Similar Products

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MEMS Oscillators
3.2 mm x 2.5 mm
150 MHz
25 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.75 mm (0.03 in)
Reel
Cut Tape
MouseReel
Brand: TXC Corporation
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99