BJ-122.880MCE-T

TXC Corporation
717-BJ-122.880MCET

BJ-122.880MCE-T

Mfr.:

Description:
VCXO Oscillators 122.880MHz 2.5Volt 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£6.66 £6,660.00

Similar Products

Product Attribute Attribute Value
TXC Corporation
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
122.88 MHz
50 PPM
3.3 V
3.3 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm
1.3 mm
5 mm
BJ
Reel
Brand: TXC Corporation
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators