9B-10.000MAAJ-B

TXC Corporation
717-9B-10.000MAAJ-B
9B-10.000MAAJ-B

Mfr.:

Description:
Crystals 10.000MHz 30ppm -20 +70C 18pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 MHz
18 pF
30 PPM
30 PPM
HC-49/S
- 20 C
+ 70 C
Radial
40 Ohms
100 uW
11.5 mm
5 mm
3.68 mm
9B
Bulk
Brand: TXC Corporation
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
TXC CORPORATION